This modular connector features 240 positions, a 2mm pitch, and a right-angle orientation. It has a current rating of 500mA and a maximum operating temperature of 85°C. The connector is RoHS compliant and suitable for through-hole mounting. It can withstand a maximum voltage rating of 30V.
Molex 87803-0102 technical specifications.
| Package/Case | 0102 |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87803 |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87803-0102 to view detailed technical specifications.
No datasheet is available for this part.