Molex 87803-0152 technical specifications.
| Current Rating | 500mA |
| Number of Circuits | 240 |
| Package Quantity | 40 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87803 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87803-0152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.