Molex 87810-1002 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Receptacle |
| Number of Circuits | 110 |
| Number of Positions | 110 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87810 |
| Termination | Through Hole |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87810-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
