
This male, straight board connector features 4 contacts arranged in 2 rows with a 2mm pitch. It offers a 2A current rating and 125V voltage rating, with gold-plated bronze and brass contacts. The connector has a 6.6mm height, operates from -55°C to 105°C, and utilizes through-hole termination. It includes a locking mechanism and a black insulator, with RoHS compliance confirmed.
Molex 87831-0441 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2400 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 87831 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87831-0441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.