This 6-position header features a 2mm pitch and is rated for 2A at 125V. The contacts are made of brass and bronze with a gold plating. It is packaged in a rail/Tube configuration with 1860 units per package. The header is RoHS compliant and non-compliant with glow wire standards.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1860 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 87831 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |