
8-circuit, 2-row male header with 2mm pitch, straight vertical orientation, and solder termination. Features gold-plated brass/bronze contacts, a 2A current rating, and a 125V voltage rating. Encased in a black, UL94 V-0 flammability rated insulator, this through-hole mounted connector is RoHS compliant and operates from -55°C to 105°C.
Molex 87831-0820 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87831 |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87831-0820 to view detailed technical specifications.
No datasheet is available for this part.
