This 8-position rectangular connector features a 2mm pitch and is rated for 2A and 125V. It has a gold-plated brass and bronze contact material and is compliant with RoHS and Reach SVHC regulations. The connector is available in packaging quantities of 4000 and is suitable for operating temperatures between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87831 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |