12-position, 2-row male header connector with a 2mm pitch. Features brass/bronze contacts with gold plating, a 1A current rating, and a 125V voltage rating. Designed for vertical, straight mounting with solder termination and a locking mechanism. The black insulator has a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. This RoHS compliant component is available in surface mount and through-hole configurations.
Molex 87831-1220 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.35mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 35.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2880 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87831 |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87831-1220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.