This 12-position rectangular connector features a current rating of 2A and a voltage rating of 125V. It is designed for through-hole mounting and operates within a temperature range of -55°C to 105°C. The connector is compliant with RoHS regulations and is available in quantities of 2880 per packaging unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 87831-1221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2880 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 87831 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87831-1221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
