
This 14-position rectangular connector features a current rating of 2A and a voltage rating of 125V. The connector has a pitch of 2mm and is terminated through a hole. It is compliant with RoHS regulations and is packaged in a rail or tube format with 3200 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 87831-1435 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3200 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 87831 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87831-1435 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.