16-circuit male header with a 2mm pitch and 2mm row spacing, featuring straight, through-hole mounting. Contacts are bronze with 0.76µm gold plating and a mating length of 3.6mm. Rated for 2A current and 125V voltage, with an operating temperature range of -55°C to 105°C. This RoHS compliant component is supplied in rail/tube packaging.
Molex 87831-1635 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 3.6mm |
| Contact Plating | Gold |
| Contact Post Length | 3.5mm |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 87831 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87831-1635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.