
20-position, 2-row male header connector featuring a 2mm pitch and straight, through-hole termination. This receptacle offers a 2A current rating and 125V voltage rating, with gold-plated bronze contacts for reliable mating. Operating across a wide temperature range of -55°C to 105°C, it includes a locking feature and a black insulator.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 3.6mm |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Length | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2300 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 87831 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |