
20-circuit, 2-row male header with 2mm pitch and 2mm row spacing. Features gold-plated bronze contacts with a 2.5mm post length and 3.6mm mating length, rated for 2A and 125V. Through-hole termination and straight orientation. Operating temperature range of -55°C to 105°C. RoHS compliant.
Molex 87831-2028 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 3.6mm |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2300 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 87831 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87831-2028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.