2mm pitch male header connector, featuring 24 contacts arranged in 2 rows for board-to-board applications. This vertical, through-hole mount component boasts a 2A current rating and 125V voltage rating, with gold-plated brass, copper alloy, or bronze contacts. The black insulator and grey housing are UL94 V-0 flammability rated, and the connector is RoHS compliant.
Molex 87831-2420 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 27.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 70.23mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87831 |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87831-2420 to view detailed technical specifications.
No datasheet is available for this part.