
This 24-position rectangular connector features a 2mm pitch and is rated for 125V and 2A. It has a through hole mount and is available in a quantity of 2000 pieces. The connector is made with brass contacts that are gold plated and is compliant with RoHS regulations. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Molex 87831-2429 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 87831 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87831-2429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.