
26-position, 2-row male header with a 2mm pitch, designed for board-to-board applications. Features straight, through-hole mounting with solder termination and a locking mechanism. Rated for 2A current and 125V DC, with gold-plated brass/bronze contacts. Operates across a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
Molex 87831-2620 technical specifications.
| Additional Feature | SHROUDED |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| IEC Conformance | No |
| Manufacturer Series | 87831 |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Board, Through Hole |
| Mounting Style | STRAIGHT |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Number of Rows Loaded | 2 |
| Option | General Purpose |
| Orientation | Vertical |
| Package Quantity | 1800 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87831 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87831-2620 to view detailed technical specifications.
No datasheet is available for this part.
