
40-contact, 2mm pitch wire-to-board connector with a vertical, through-hole mounting orientation. Features male pin contacts made of brass and bronze with gold plating, rated for 2A current and 125V AC/DC. The black housing is UL94 V-0 flammability rated, with a maximum operating temperature of 105°C. This shrouded header offers a 0.141-inch contact mating length and is RoHS compliant.
Molex 87831-4020 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6.4mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 42.65mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87831 |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87831-4020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.