
Vertical mount, 2-row, 40-circuit male header with 2mm pitch and 2mm row spacing. Features gold-plated bronze contacts with a 2.5mm post length and 3.6mm mating length, rated for 2A current and 125V voltage. Operating temperature range from -55°C to 105°C. Through-hole termination and a black housing.
Molex 87831-4028 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 3.6mm |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Current Rating | 2A |
| Depth | 6.3mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 42.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 87831 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87831-4028 to view detailed technical specifications.
No datasheet is available for this part.