This shrouded header features 47 contacts, arranged in two rows with a 2mm pitch. It is designed for through hole mounting and has a straight body orientation. The header is terminated by soldering and has a center slot/dual slot polarization type. The height of the header is 6.4mm.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 47 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot/Dual Slot |
| Height | 6.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |