Molex 87831-7001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 87831 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 87831-7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.