
Shrouded header with 10 contacts, featuring a 2mm terminal pitch and 2mm row spacing. This straight, through-hole mounted component offers top entry and a 4-sided shroud for secure connections. It supports a maximum current rating of 2A per contact and a voltage rating of 125V, operating within a temperature range of -55°C to 105°C. The header utilizes a center slot/dual slot polarization type and has a solder termination method.
Molex 878311010 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 12.65 |
| Product Depth (mm) | 6.3 |
| Product Height (mm) | 6.4 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.2 |
| Product Weight (g) | 0.542 |
| Tail Length (mm) | 3.5 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Mating Length | 3.6mm |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 878311010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.