4-circuit, 2-row male header with a 2mm pitch, designed for surface mount termination. Features gold-plated bronze male pins with a 0.141-inch mating length, a 2A current rating, and a 125V DC voltage rating. The black, UL94 V-0 flammability rated insulator ensures reliable performance within a -55°C to 105°C operating temperature range. This RoHS compliant connector offers a straight vertical orientation and a locking mechanism for secure mating.
Molex 87832-0420 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87832 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87832-0420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.