The 87832-0606 is a 6-position SMD header from Molex, rated for 125V and 2A. It features a 0606 package and is compliant with RoHS regulations. The header is available in tape and reel packaging and has a 2mm pitch. It is designed for use in board-to-board and mezzanine applications.
Molex 87832-0606 technical specifications.
| Package/Case | 0606 |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 87832 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87832-0606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.