
6-position, 2-row male header with 2mm pitch, designed for vertical, straight mounting via surface mount terminal. Features gold-plated brass/bronze contacts, a 2A current rating, and a maximum voltage rating of 125V AC/DC. The black insulator housing has a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C. This RoHS compliant component is packaged in rail/tube for efficient assembly.
Molex 87832-0610 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.38mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 4960 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87832 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87832-0610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
