8-circuit, 2-row male header with 0.079 inch pitch for board-to-board applications. Features gold-plated bronze contacts, 2A current rating, and 125V voltage rating. Designed for vertical orientation with surface mount termination and a black, UL94 V-0 rated insulator. Operates within a -55°C to 105°C temperature range, supplied in tape and reel packaging.
Molex 87832-0806 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 87832 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87832-0806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.