
This 8-position surface mount header features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is constructed with a glass filled nylon insulator and has a commercial reliability rating. The header is designed for straight mounting and has a rated current of 1 amp. It meets the UL flammability code 94V-0 and is plated with a thickness of 15 microns.
Molex 87832-0808 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 87832 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 87832-0808 to view detailed technical specifications.
No datasheet is available for this part.