
8-circuit, 2-row male header connector with a 2mm pitch, designed for surface mount termination. Features gold-plated bronze contacts, a 7A maximum current rating, and a 550V AC maximum voltage rating. The black insulator housing offers a vertical orientation and a 20.32mm length, 8.38mm height, and 5.08mm depth. This RoHS compliant component operates within a temperature range of -55°C to 105°C and has a flammability rating of UL94 V-0.
Molex 87832-0810 technical specifications.
| Package/Case | 0810 |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.38mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 87832 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87832-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.