
This 8-contact male surface mount header from Molex features a glass filled nylon insulator and a commercial reliability rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is designed for surface mount applications and has a termination type of surface mount. It meets the UL flammability code 94V-0 and has a plating thickness of 15 microns.
Molex 87832-0816 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 87832 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 87832-0816 to view detailed technical specifications.
No datasheet is available for this part.