
20-position, 2-row male header with a 2mm pitch for board-to-board applications. Features straight, surface mount termination with a locking mechanism and a black insulator. Offers a 2A current rating and 125V voltage rating, with gold-plated brass/bronze contacts. Operates across a -55°C to 105°C temperature range and is UL94 V-0 flammability rated.
Molex 87832-2021 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2300 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 87832 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87832-2021 to view detailed technical specifications.
No datasheet is available for this part.
