
26-position, 2-row male header connector with a 2mm pitch. Features straight, surface mount termination and a locking mechanism. Rated for 2A current and 125V DC, with gold-plated brass/bronze/copper alloy contacts. Operates from -55°C to 105°C, with a UL94 V-0 flammability rating. RoHS compliant.
Molex 87832-2620 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 27.2mm |
| Housing Color | Grey |
| Length | 100.71mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1800 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Milli-Grid |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87832-2620 to view detailed technical specifications.
No datasheet is available for this part.
