Molex 87832-3414 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 34 |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87832-3414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.