This 14-contact shrouded header features a 2-row configuration with a 2mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The header is rated for 125V and has a maximum current rating of 2A per contact. It is available with a center slot or dual slot polarization type.
Molex 878321420 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Height | 7.6mm |
| Mating Length | 3.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 878321420 to view detailed technical specifications.
No datasheet is available for this part.