This shrouded header features 14 contacts with a 2mm pitch and 2 rows, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 125V. The header is terminated through solder and has a height of 7.6mm. It is designed for use in board-to-board and mezzanine connections.
Molex 878321423 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Height | 7.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 878321423 to view detailed technical specifications.
No datasheet is available for this part.