This Molex shrouded header features 50 HDR contacts with a 2mm pitch, arranged in 2 rows. It is designed for surface mount applications and can withstand temperatures between -55°C and 105°C. The header has a maximum current rating of 2A per contact and a maximum voltage rating of 125V. It is suitable for use in a variety of electronic devices and is part of the Milli-Grid™ tradename series.
Molex 878325020 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Height | 7.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 878325020 to view detailed technical specifications.
No datasheet is available for this part.