Molex 878325021 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 87832 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 878325021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.