
Board connector featuring a 4-contact, 2-row configuration with a 2mm pitch. This male, right-angle receptacle offers through-hole termination and a solder terminal with a locking mechanism. Constructed with brass and bronze contacts featuring gold plating, it supports a 2A current rating and 125V voltage rating. The black insulator boasts a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range.
Molex 87833-0431 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2400 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87833 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87833-0431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
