
14-circuit, 2-row male right-angle board connector with a 2mm pitch. Features gold-plated bronze contacts, a 2A current rating, and a 125V voltage rating. Designed for through-hole mounting with solder termination and a locking mechanism. Operates within a temperature range of -55°C to 105°C.
Molex 87833-1421 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 3.6mm |
| Contact Plating | Gold |
| Contact Post Length | 2.16mm |
| Current Rating | 2A |
| Depth | 8.4mm |
| Glow Wire Compliant | Non-compliant |
| Height | 6.3mm |
| Housing Color | Black |
| Length | 16.65mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3200 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 87833 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87833-1421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.