Right-angle board connector featuring 40 contacts in 2 rows with a 2mm pitch. This male receptacle offers a 2A current rating and 125V voltage rating, with gold-plated brass/bronze male pin contacts. It includes a locking mechanism, black insulator, and through-hole mounting for solder termination. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating and RoHS compliance.
Molex 87833-4020 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 42.65mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87833 |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87833-4020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
