Right-angle male receptacle board connector featuring 44 contacts across 2 rows with a 2mm pitch. Solder termination with gold-plated brass contacts offers a 2A current rating and 125V voltage rating. The black insulator housing is UL94 V-0 flammability rated, operating between -55°C and 105°C. Through-hole mounting and lead-free construction ensure compliance with RoHS standards.
Molex 87833-4420 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 44 |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 87833 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87833-4420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.