
10-position, 2-row shrouded header connector with a 2.54mm pitch. Features male copper alloy contacts with gold plating and a 6.1mm mating length. Rated for 2.5A current and 250V DC, with a maximum operating temperature of 120°C. Nylon housing in beige, natural color, with UL94 V-0 flammability rating. Through-hole mounting with solder termination.
Molex 87834-1011 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 3.43mm |
| Current Rating | 2.5A |
| Depth | 8.89mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.27mm |
| Housing Color | Beige |
| Lead Length | 3.43mm |
| Length | 40.64mm |
| Material | Nylon |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 87834 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87834-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.