
20-position, 2-row shrouded header with 2.54mm pitch, designed for vertical, top-entry, through-hole mounting. Features copper alloy contacts with gold plating, rated for 2.5A and 250V DC. Constructed from UL94 V-0 rated Nylon, operating between -55°C and 120°C. RoHS compliant.
Molex 87834-2011 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87834 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87834-2011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
