26-circuit, 2-row vertical header with male pin contacts, featuring a 2.54mm pitch and 0.1-inch row spacing. Constructed with a beige nylon housing and copper alloy contacts with gold plating, this component offers a 2.5A current rating and a 250V voltage rating. Designed for through-hole mounting with solder termination, it operates within a temperature range of -55°C to 120°C and is RoHS compliant.
Molex 87834-2611 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 560 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87834 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87834-2611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.