34-position, 2-row shrouded header with 2.54mm pitch and 2.54mm row spacing. Features male copper alloy contacts with gold plating, a 6.1mm mating length, and 3.43mm post length. Rated for 2.5A current and 250V DC voltage. Black polyester housing with UL94 V-0 flammability rating, designed for top entry, through-hole mounting. RoHS compliant.
Molex 87834-3419 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 3.43mm |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Polyester |
| Mount | Through Hole |
| Number of Circuits | 34 |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 87834 |
| Termination | Through Hole |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87834-3419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.