Molex 87838-0002 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87838 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87838-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.