Molex 87839-0011 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 29 |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Yes |
| Series | 87839 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87839-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
