Molex 87872-1113 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1560 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 87872 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87872-1113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.