Molex 878721121 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.3 |
| Product Length (mm) | 30 |
| Product Depth (mm) | 3.85 |
| Product Height (mm) | 6.95 |
| Product Weight (g) | 0.844 |
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Dual Key |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 878721121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.