Molex 878742002 technical specifications.
| Terminal Pitch (mm) | 7.62/6.35/2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 33 |
| Number of Ports | 1 |
| Product Weight (g) | 32.256 |
| Type | Power |
| Gender | PL |
| Number of Contacts | 9Power/24Signal |
| Termination Method | Solder |
| Max Current Rating | (30/2.5)/ContactA |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme PowerPlus™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 878742002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.