
This surface mount rectangular connector features a 2-position design with a current rating of 2A and a voltage rating of 250V. It has a contact plating of tin and a pitch of 2.54mm. The connector is designed for operation between -55°C and 105°C and is packaged in a tray. It is RoHS compliant and has a gold-plated contact mating length of 5.84mm.
Molex 87898-0204 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Height | 9.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 87898 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87898-0204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
