
Surface mount header with 4 circuits and 4 contacts, featuring a 2.54mm pitch and vertical orientation. Constructed with a copper alloy housing and contacts plated with gold, this male connector offers a 3A current rating and 250V voltage rating. Operating within a temperature range of -55°C to 105°C, it meets UL94 V-0 flammability standards and is RoHS and REACH SVHC compliant.
Molex 87898-0424 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.49mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 10.16mm |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1650 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87898 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87898-0424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
